VC2220K801R075

KEMET
80-VC2220K801R075
VC2220K801R075

Mfr.:

Description:
Varistors 100V 800A 2220 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106
Can Dispatch Immediately
On Order:
6.000
Expected 11/18/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,37 € 1,37 €
0,989 € 9,89 €
0,894 € 22,35 €
0,789 € 78,90 €
0,617 € 154,25 €
0,592 € 296,00 €
Full Reel (Order in multiples of 1000)
0,565 € 565,00 €
0,533 € 1.066,00 €
0,527 € 2.635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Varistors
RoHS:  
VC
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
75 VAC
100 VDC
120 V
200 V
800 A
6.2 J
700 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Current Rating: 10 A
Height: 1.25 mm
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Low Voltage Varistors
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
85334002
BRHTS:
85334012
ECCN:
EAR99