VC2220K122R030
See Product Specifications
Mfr.:
Description:
Varistors 38V 1200A 2220 AEC-Q200
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
5.875Expected 10/21/2026
-
Factory Lead Time:
-
24Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,05 € | 1,05 € | |
| 0,759 € | 7,59 € | |
| 0,687 € | 17,18 € | |
| 0,608 € | 60,80 € | |
| 0,57 € | 142,50 € | |
| 0,553 € | 276,50 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,527 € | 527,00 € | |
| 0,516 € | 1.032,00 € | |
Similar Products
- TARIC:
- 8533409000
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- MXHTS:
- 85334002
- BRHTS:
- 85334012
- ECCN:
- EAR99
- Country of Origin:
- Slovenia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
