VC1210K251R060

KEMET
80-VC1210K251R060
VC1210K251R060

Mfr.:

Description:
Varistors 85V 250A 1210 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,155 € 1.860,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Varistors
RoHS:  
VC
1210 (3225 metric)
+ 125 C
AEC-Q200
Reel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
85334002
ECCN:
EAR99

Varistors

KEMET Varistors protect circuits from high energy discharges and offer a voltage range of 8VAC to 300VAC and 11VDC to 385VDC. These varistors have a wide range of SMD sizes and are all AEC-Q200 compliant. The product family features the VM, VK, VA, VC, VE, VG, and VP series, ideally suited for targeted uses. KEMET Varistors are ideal for automotive electronics, industrial, and consumer electronic applications.

VC SMD 125°C Low Voltage Varistors

KEMET VC SMD 125°C Low Voltage Varistors are available in a 3VDC to 170VDC voltage range in six package sizes from 0603 to 2220. The VC series protects sensitive electronic devices against high-voltage surges in the low-voltage region. KEMET VC SMD 125°C Low Voltage Varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. The series features a -55°C to +125°C operating temperature.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.