VC0805K121R020

KEMET
80-VC0805K121R020
VC0805K121R020

Mfr.:

Description:
Varistors 26V 120A 0805 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 337

Stock:
337
Can Dispatch Immediately
On Order:
21.000
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,107 € 1,07 €
0,091 € 9,10 €
0,083 € 20,75 €
0,079 € 39,50 €
0,076 € 76,00 €
Full Reel (Order in multiples of 3500)
0,071 € 248,50 €
0,067 € 469,00 €
0,066 € 693,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Varistors
RoHS:  
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
20 VAC
26 VDC
33 V
54 V
120 A
400 mJ
290 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Height: 0.8 mm
Length: 2 mm
Product Type: Varistors
Factory Pack Quantity: 3500
Subcategory: Varistors
Tolerance: 10 %
Type: Low Voltage Varistors
Width: 1.25 mm
Unit Weight: 49,328 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
85334002
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Varistors

KEMET Varistors protect circuits from high energy discharges and offer a voltage range of 8VAC to 300VAC and 11VDC to 385VDC. These varistors have a wide range of SMD sizes and are all AEC-Q200 compliant. The product family features the VM, VK, VA, VC, VE, VG, and VP series, ideally suited for targeted uses. KEMET Varistors are ideal for automotive electronics, industrial, and consumer electronic applications.

VC SMD 125°C Low Voltage Varistors

KEMET VC SMD 125°C Low Voltage Varistors are available in a 3VDC to 170VDC voltage range in six package sizes from 0603 to 2220. The VC series protects sensitive electronic devices against high-voltage surges in the low-voltage region. KEMET VC SMD 125°C Low Voltage Varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. The series features a -55°C to +125°C operating temperature.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.