V3

KEMET
80-V3
V3

Mfr.:

Description:
Capacitor Hardware Vert Mouting Clamp 35mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.284

Stock:
1.284
Can Dispatch Immediately
On Order:
800
Expected 6/24/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
2,98 € 29,80 €
2,61 € 130,50 €
2,28 € 228,00 €
2,22 € 1.110,00 €
2,21 € 2.210,00 €
1,91 € 3.820,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Capacitor Hardware
RoHS:  
PYC
Mounting Hardware
Clamp
35 mm (1.378 in)
Bulk
Brand: KEMET
Product Type: Capacitor Hardware
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532900000
CNHTS:
8532909000
USHTS:
8532900000
JPHTS:
8532900003
MXHTS:
8532900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accessories for Aluminum Electrolytic Capacitors

KEMET Accessories for Aluminum Electrolytic Capacitors include resistors, hardware, and washers. The chassis-mount resistors can be used for voltage balancing and are wire-wound on a ceramic core and coated with high-temperature silicone. Their mounting brackets are made of stainless steel and connected by two-point spot welding. The hardware accessories include clamps, clips, nuts, and kits in a wide range of sizes and dimensions. The poly washers are offered in M8 and M12 sizes. KEMET Accessories for Aluminum Electrolytic Capacitors are suitable for industrial applications.