USEQDCDAPAL100

80-USEQDCDAPAL100
USEQDCDAPAL100

Mfr.:

Description:
Air Quality Sensors Dual 2.6x2.6mm Prot/Lact IR Food 8V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
283,87 € 283,87 €
265,38 € 1.326,90 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Air Quality Sensors
RoHS:  
Particle Sensor
2.7 V
8 V
- 40 C
+ 85 C
QDC
Brand: KEMET
Mounting Style: Through Hole
Package/Case: TO-39
Packaging: Tube
Product Type: Air Quality Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pyroelectric Infrared Food Sensors

KEMET Pyroelectric Infrared Food, General IR Spectroscopy, and Oil Monitoring Sensors utilize thin-film pyroelectric PZT material and can be reduced in size while still providing high sensitivity with fast frequency operation. The QDC series offers a TO39 package, 2.7V minimum voltage rating, and -40°C to +85°C operating temperature range. The QDC sensor element is built into a low-noise circuit that features an internal CMOS operational amplifier.