UB2-12SNU-L

KEMET
80-UB2-12SNU-L
UB2-12SNU-L

Mfr.:

Description:
Low Signal Relays - PCB KEMET, UB2, Relays, Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
2,18 € 21,80 €
1,99 € 49,75 €
1,87 € 93,50 €
1,83 € 183,00 €
1,75 € 437,50 €
1,69 € 845,00 €
Full Reel (Order in multiples of 800)
1,35 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Slim Form Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
1 A
1 A
1 A
8.3 mA
Latching
140 mW
Gull Wing Lead
UB2
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 800
Subcategory: Relays
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99