TRS5-40BCR01V

KEMET
80-TRS5-40BCR01V
TRS5-40BCR01V

Mfr.:

Description:
Thermostats 40C 60.5W 264V Break Axial C Shape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 120   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,04 € 844,80 €
6,96 € 1.879,20 €
6,07 € 3.095,70 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Thermostats
RoHS:  
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 10 C
Packaging: Tray
Product Type: Thermostats
Series: TRS
Factory Pack Quantity: 30
Subcategory: Sensors
Part # Aliases: USEF40BCR01000
Unit Weight: 3,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9032108990
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99