TRS1-70MCR00V

KEMET
80-TRS1-70MCR00V
TRS1-70MCR00V

Mfr.:

Description:
Thermostats 70C 10W 220V Make Axial L Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,90 € 12,90 €
10,89 € 54,45 €
10,11 € 101,10 €
9,47 € 236,75 €
8,04 € 402,00 €
7,68 € 768,00 €
7,59 € 1.897,50 €
6,92 € 3.460,00 €
6,84 € 6.840,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Thermostats
RoHS:  
45 mA
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 20 C
Packaging: Tray
Product Type: Thermostats
Series: TRS
Factory Pack Quantity: 50
Subcategory: Sensors
Part # Aliases: USEC70MCR00000
Unit Weight: 8,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9032108990
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99