TAN ENG KIT 32

KEMET
80-TANENGKIT32
TAN ENG KIT 32

Mfr.:

Description:
Capacitor Kits T591/T598 Polymer Engineering Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,57 € 831,40 €
41,08 € 1.643,20 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Capacitor Kits
RoHS:  
Tantalum Capacitor Kits
10 uF to 330 uF
2.5 V to 50 V
SMD/SMT
TAN ENG KIT
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 20 %
Type: Automotive Grade Polymer Electrolytic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532210050
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.

Tantalum Chip Engineering Kits

KEMET Tantalum Chip Engineering Kits are designed to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. These kits contain 10 to 20 pieces of each part number in a strip of carrier tape clearly labeled with KEMET part number, as well as a KEMET catalog which outlines drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Capacitor Engineering Kits

KEMET offers a variety of Tantalum and Ceramic Capacitor Engineering Kits. The KEMET Engineering Kits provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. Each kit contains outlined drawings, dimensions, marking format, recommended mounting pad dimension, and ordering information. The Ceramic Engineering Kit contains 20 to 100 pieces of each value and the Tantalum Engineering Kit contain 20 pieces of each value. Please refer to the specific datasheet associated with a part number for a complete listing.