T556B107K010AH

KEMET
80-T556B107K010AH
T556B107K010AH

Mfr.:

Description:
Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,12 € 45,12 €
35,28 € 352,80 €
33,77 € 1.688,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
100 uF
10 VDC
SMD/SMT
10 %
9633
140 mOhms
100 uA
9.1 mm
- 55 C
+ 125 C
24585
B Case
T556
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dissipation Factor DF: 5
Length: 24.5 mm
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Ripple Current: 1.4 A
Factory Pack Quantity: 1
Subcategory: Capacitors
Width: 8.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

High Reliability Applications

KEMET High Reliability Applications feature organic capacitors that offer specific design rules, manufacturing processes, and screening methods associated with mission-critical segment application requirements. These polymer capacitors are available with failure rate options defined by the KEMET Capacitors (KO-CAP®) Reliability Assessment Method. These mission-critical capacitors are ideal for radar systems, communications, launch systems, satellites, and avionics.

Polymer Hermetic Seal (PHS) Capacitors

KEMET Polymer Hermetic Seal (PHS) Capacitors are tantalum capacitors with axial through hole and SMD mounting options. These capacitors include a conductive organic polymer that offers low ESR and improved capacitance retention at low temperature and high frequency. The PHS capacitors demonstrate a benign failure mode, which removes the breach case that can occur in wet tantalum capacitors. Typical applications include buck/boost converters, power supplies, and hold-up capacitors.