T550B127M040AH

KEMET
80-T550B127M040AH
T550B127M040AH

Mfr.:

Description:
Tantalum Capacitors - Polymer 40V 120uF 20% ESR=120mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,56 € 33,56 €
26,74 € 267,40 €
22,89 € 1.373,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
120 uF
40 VDC
Axial
20 %
120 mOhms
480 uA
- 55 C
+ 105 C
B Case
T550
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 7.09 mm
Dissipation Factor DF: 5
Length: 16.51 mm
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 1.51 A
Factory Pack Quantity: 20
Subcategory: Capacitors
Unit Weight: 3,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Polymer Hermetic Seal (PHS) Capacitors

KEMET Polymer Hermetic Seal (PHS) Capacitors are tantalum capacitors with axial through hole and SMD mounting options. These capacitors include a conductive organic polymer that offers low ESR and improved capacitance retention at low temperature and high frequency. The PHS capacitors demonstrate a benign failure mode, which removes the breach case that can occur in wet tantalum capacitors. Typical applications include buck/boost converters, power supplies, and hold-up capacitors.

Tantalum Polymer Capacitors

KEMET Tantalum Polymer Capacitors are specially designed as a capacitance solution for applications seeking low ESR, high capacitance, long life, small case size, low profile, and high ripple handling. The use of a solid electrolytic capacitor in combination with a conductive polymer cathode yields the most energy-dense capacitance solution available in the world with the lowest possible ESR.