T550B107K025AH

KEMET
80-T550B107K025AH
T550B107K025AH

Mfr.:

Description:
Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,06 € 54,06 €
42,28 € 422,80 €
40,46 € 2.427,60 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
100 uF
25 VDC
Axial
10 %
190 mOhms
250 uA
- 55 C
+ 105 C
B Case
T550
Tray
Brand: KEMET
Diameter: 7.09 mm
Dissipation Factor DF: 5
Length: 16.51 mm
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 1.2 A
Factory Pack Quantity: 20
Subcategory: Capacitors
Unit Weight: 3,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Polymer Hermetic Seal (PHS) Capacitors

KEMET Polymer Hermetic Seal (PHS) Capacitors are tantalum capacitors with axial through hole and SMD mounting options. These capacitors include a conductive organic polymer that offers low ESR and improved capacitance retention at low temperature and high frequency. The PHS capacitors demonstrate a benign failure mode, which removes the breach case that can occur in wet tantalum capacitors. Typical applications include buck/boost converters, power supplies, and hold-up capacitors.

Tantalum Polymer Capacitors

KEMET Tantalum Polymer Capacitors are specially designed as a capacitance solution for applications seeking low ESR, high capacitance, long life, small case size, low profile, and high ripple handling. The use of a solid electrolytic capacitor in combination with a conductive polymer cathode yields the most energy-dense capacitance solution available in the world with the lowest possible ESR.