T541Y337M006AH6530

KEMET
80-T541Y337M06AH6530
T541Y337M006AH6530

Mfr.:

Description:
Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=5mOhms 2817 HRA Multi-Anode

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,42 € 20,42 €
15,63 € 156,30 €
13,98 € 699,00 €
Full Reel (Order in multiples of 100)
13,65 € 1.365,00 €
12,32 € 6.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
330 uF
6.3 VDC
SMD/SMT
20 %
2917
5 mOhms
208 uA
3.8 mm
- 55 C
+ 125 C
7343
Y Code
T541
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 10 %
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Tantalum Polymer Capacitor
Product Type: Tantalum Capacitors
Ripple Current: 7.253 A
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: KO-CAP
Type: High Reliability
Width: 4.3 mm
Part # Aliases: DLA DRAWING 04052-028 T541Y337M006AH6530T100
Unit Weight: 378,060 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

High Reliability Applications

KEMET High Reliability Applications feature organic capacitors that offer specific design rules, manufacturing processes, and screening methods associated with mission-critical segment application requirements. These polymer capacitors are available with failure rate options defined by the KEMET Capacitors (KO-CAP®) Reliability Assessment Method. These mission-critical capacitors are ideal for radar systems, communications, launch systems, satellites, and avionics.