T541X476K035CT8710
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 30,48 € | 30,48 € | |
| 24,55 € | 245,50 € | |
| Full Reel (Order in multiples of 100) | ||
| 21,02 € | 2.102,00 € | |
| 20,39 € | 10.195,00 € | |
| 2.000 | Quote | |
Similar Products
Datasheet
Models
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Bulgaria
