T540D226M030CH8705

KEMET
80-T540D226M30CH8705
T540D226M030CH8705

Mfr.:

Description:
Tantalum Capacitors - Polymer 30V 22uF 2917 20% ESR=100mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
13,32 € 1.332,00 €
12,92 € 6.460,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
Tantalum Organic Polymer Low ESR
Tantalum Polymer Conductive Cathode Capacitors
SMD/SMT
T540 HRA
KO-CAP
Reel
Brand: KEMET
Capacitance: 22 uF
Case Code - in: 2917
Case Code - mm: 7343
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
ESR: 100 mOhms
Leakage Current: 66 uA
Maximum Operating Temperature: + 125 C
Mfr Case Code: D Case
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tolerance: 20 %
Voltage Rating DC: 30 VDC
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99

T540 & T541 HRA Capacitors

KEMET T540 and T541 Series, part of KEMET's Organic Capacitor (KO-CAP) product class, are comprised of first-to-market polymer cathode technology High-Reliability Series (HRA) capacitors for military and aerospace applications. The T540 series and the T541 series from KEMET have several key features, including high-frequency capacitance retention, benign failure mode, volumetric efficiency, and low ESR values.