T540B686M006AH8710

KEMET
80-T540B686M6AH8710
T540B686M006AH8710

Mfr.:

Description:
Tantalum Capacitors - Polymer 6V 68uF 1311 20% ESR=80mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
8,47 € 16.940,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
68 uF
6.3 VDC
SMD/SMT
20 %
1311
80 mOhms
42.8 uA
- 55 C
+ 125 C
3528
B Case
T540 HRA
Reel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: KO-CAP
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Effective 7/10/17, KEMET will initiate a standardization in the
marking of the polarity band in the T540/541 series. See PCN
under the Documents tab for drawing. There is no change in the
part number, form, fit, electrical properties, or function.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-13

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

T540 & T541 HRA Capacitors

KEMET T540 and T541 Series, part of KEMET's Organic Capacitor (KO-CAP) product class, are comprised of first-to-market polymer cathode technology High-Reliability Series (HRA) capacitors for military and aerospace applications. The T540 series and the T541 series from KEMET have several key features, including high-frequency capacitance retention, benign failure mode, volumetric efficiency, and low ESR values.