T521X476M035ATE070

KEMET
80-T521X476M35ATE70
T521X476M035ATE070

Mfr.:

Description:
Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.498
Expected 10/6/2026
21.000
11.000
Expected 11/3/2026
10.000
Expected 12/1/2026
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,00 € 4,00 €
2,95 € 29,50 €
2,55 € 127,50 €
2,28 € 228,00 €
Full Reel (Order in multiples of 500)
2,17 € 1.085,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
47 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhms
164.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521 SSD
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 10
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 1.9 A
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: KO-CAP
Type: High Voltage Polymer Electrolytic Capacitor
Width: 4.3 mm
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.

This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.


Please contact a Mouser Technical Sales Representative for
further information.

5-0813-18

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

KEMET T521 Series Organic (KO-CAP) Polymer Tantalum Capacitor - Expansion

KEMET now offers an Organic Capacitor version of its T521 Series High Voltage Polymer Tantalum Capacitor product line. KEMET's organic capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta₂O₅ dielectric and a conductive organic polymer that replaces the traditionally used MnO₂ as the cathode plate of the capacitor, resulting in very low ESR and improved capacitance retention at high frequency. Other KO-CAP features include voltage ratings to 35V, volumetric efficiency, up to 68µF capacitance value, high reliability, and stable temperature characteristics.
Learn More

KEMET's T521 Series High Voltage Polymer Tantalum Capacitor is the first 35 volt rated polymer tantalum chip capacitor. This new technology involves advances in materials and the manufacturing process to produce a polymer tantalum capacitor suitable for applications of up to 28V of continuous duty, high voltage 16V - 35V. The T521 series features up to 68uF capacitance value, high ripple current capability, safe failure mode, and low ESR. The KEMET T521 Series High Voltage Polymer Tantalum Capacitor is volumetrically efficient, has stable temperature characteristics, is Pb Free when ordered with 100% Sn Termination Finish, RoHs compliant, and halogen free.
View entire series

T521 High Voltage Polymer Tantalum Capacitors

KEMET T521 KO-CAP® High Voltage Organic Polymer Tantalum Capacitors feature voltage ratings up to 75V and capacitance values up to 470µF, high ripple current capability, safe failure mode, and low ESR. These T521 capacitors are volumetrically efficient and have stable temperature characteristics. They are lead-free when ordered with 100% Sn termination finish, RoHS compliant, and halogen-free. These components are designed for DC-DC converters, power supply inputs, and higher application voltages such as 12V, 24V, 28V, and 48V input rails. The T521 KO-CAP Series features a Ta anode and Ta₂O₅ dielectric as well as a conductive organic polymer that replaces the traditionally used MnO₂ as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.