T521T106M025ATE060

KEMET
80-T521T106M025ATE60
T521T106M025ATE060

Mfr.:

Description:
Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=60mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.150

Stock:
17.150
Can Dispatch Immediately
On Order:
12.000
Expected 1/28/2027
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,42 € 14,20 €
1,22 € 61,00 €
1,08 € 108,00 €
0,99 € 495,00 €
Full Reel (Order in multiples of 3000)
0,99 € 2.970,00 €
0,94 € 5.640,00 €
0,922 € 8.298,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
10 uF
25 VDC
SMD/SMT
20 %
1411
60 mOhms
25 uA
1.1 mm
- 55 C
+ 125 C
3528
T Case
T521 SSD
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 8
Length: 3.5 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 1.3 A
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: KO-CAP
Type: High Voltage Polymer Electrolytic Capacitor
Width: 2.8 mm
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99