T520D477M004ATE012
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=12mOhms
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
500Expected 7/23/20261.000Expected 3/18/2027
-
Factory Lead Time:
-
25Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,92 € | 1,92 € | |
| 1,33 € | 13,30 € | |
| 1,11 € | 55,50 € | |
| 1,01 € | 101,00 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,95 € | 475,00 € | |
Similar Products
Datasheet
KSIM
Models
PCN
Product Catalogs
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Bulgaria

KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.
This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.
Please contact a Mouser Technical Sales Representative for
further information.
5-0813-18