T520D157M010ATE018
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=18mOhms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
25 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,57 € | 1,57 € | |
| 1,21 € | 12,10 € | |
| 1,08 € | 54,00 € | |
| 0,989 € | 98,90 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,802 € | 401,00 € | |
Similar Products
Datasheet
KSIM
Models
PCN
Product Catalogs
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria

KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.
This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.
Please contact a Mouser Technical Sales Representative for
further information.
5-0813-18