T510X107K020ATA045

KEMET
80-T510X107K020ATA45
T510X107K020ATA045

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 20V 100uF 2815 10% ESR=45mOhms AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,86 € 10,86 €
8,37 € 83,70 €
7,37 € 368,50 €
7,06 € 706,00 €
Full Reel (Order in multiples of 500)
6,93 € 3.465,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
T510 Auto
100 uF
20 VDC
10 %
45 mOhms
2815
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Brand: KEMET
Dissipation Factor DF: 6 %
Leakage Current: 20 uA
Product: Tantalum Solid Low ESR Automotive Grade
Product Type: Tantalum Capacitors
Ripple Current: 980 mA
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 362,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T510 Tantalum Surface-Mount Capacitors

KEMET T510 Tantalum Surface-Mount Capacitors are designed for applications requiring high surge current and high ripple current capability. These multiple anode MnO2 capacitors feature capacitance values of 10μF to 1,000μF and a voltage range of 4VDC to 50VDC. Other features include low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. KEMET T510 Tantalum Surface-Mount Capacitors meet or exceed EIA Standard 535BAAC, and AEC-Q200-qualified variants are available. Applications include decoupling and filtering in automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.