T510E687M006ATE0127280

KEMET
80-T510E687M06ATE012
T510E687M006ATE0127280

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 6.3V 680uF 20% ESR=12mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
7,43 € 14.860,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
T510 Multiple Anode
680 uF
6.3 VDC
20 %
83 mOhms
2924
E Case
- 55 C
+ 125 C
Brand: KEMET
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 830 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T510 Tantalum Surface-Mount Capacitors

KEMET T510 Tantalum Surface-Mount Capacitors are designed for applications requiring high surge current and high ripple current capability. These multiple anode MnO2 capacitors feature capacitance values of 10μF to 1,000μF and a voltage range of 4VDC to 50VDC. Other features include low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. KEMET T510 Tantalum Surface-Mount Capacitors meet or exceed EIA Standard 535BAAC, and AEC-Q200-qualified variants are available. Applications include decoupling and filtering in automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.