T499A335M016ATE6K0

KEMET
80-T499A335M16ATE6K0
T499A335M016ATE6K0

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 16V 3.3uF 1206 20 % ESR=83mOhms AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,481 € 4,81 €
0,328 € 32,80 €
0,267 € 133,50 €
0,248 € 248,00 €
Full Reel (Order in multiples of 2000)
0,224 € 448,00 €
0,21 € 840,00 €
0,194 € 1.940,00 €
0,183 € 4.392,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
T499
3.3 uF
16 VDC
20 %
83 mOhms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 175 C
AEC-Q200
SMD/SMT
Brand: KEMET
Product: Tantalum Solid High Temperature
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

High-Temperature Capacitors

KEMET High-Temperature Capacitors provide capacitance solutions for applications up to 260°C and voltages up to 20kV. Product applications include harsh environments such as down-hole (oil exploration), automotive (under the hood), defense, and aerospace. KEMET's vast portfolio of high-temperature capacitors offers significant reliability and performance advantages when operating temperatures are greater than 125°C.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

T499 High Temperature SMT Tantalum Capacitors

KEMET T499 High-Temperature SMT Tantalum Capacitors feature solid-state structures capable of +125°C applications with a maximum temperature rating of +175°C. KEMET T499 SMT Capacitors include capacitance values of 0.15µF to 220µF with AEC-Q200 compliance, voltage ratings of 6V to 50V, 5 standard EIA case sizes with RoHS-compliant terminations, 100% surge current testing, and a self-healing mechanism.