T498B475K010ATE2K7

KEMET
80-T498B475K10TE2K7
T498B475K010ATE2K7

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 10 % ESR=2.7Ohms AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,353 € 3,53 €
0,265 € 26,50 €
0,23 € 115,00 €
0,218 € 218,00 €
Full Reel (Order in multiples of 2000)
0,186 € 372,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
T498 AUTO
4.7 uF
10 VDC
10 %
2.7 Ohms
1311
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.9 mm (0.075 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dissipation Factor DF: 4.5
Leakage Current: 500 nA
Product: Tantalum Solid High Temperature
Product Type: Tantalum Capacitors
Ripple Current: 177 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 107,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
KEMET is improving and enhancing their printing process for part
markings. The changes with clarify the T498 and T499 laser
marking, including the polarity indicator. The improvements will
result in sharper contrast which will improve the end customer_s
component identification process.

The effective date for laser marking change in the Matamoros
location is December 1st, 2014.
Please contact a Mouser Technical Sales Representative for
further information.

5-0914-3

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of the propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and their associated sensors and controllers.

T498 High Temperature Tantalum Capacitors

KEMET T498 High-Temperature Tantalum Capacitors offer maximum performance characteristics in applications with operating temperatures up to +150°C. The T498 Series High-Temperature Tantalum Capacitors from KEMET are available in 5 standard EIA case sizes with RoHS terminations as standard. Other T498 Series features include capacitance values of 0.47µF to 220µF, voltage ratings of 6-50VDC, AEC-Q200 compliance, laser-marked case, 100% surge current testing, and taped and reeled packaging per EIA 481-D.