T495D686K010ATE100
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 10V 68uF 10% ESR=100mOhms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,68 € | 1,68 € | |
| 1,15 € | 11,50 € | |
| 0,989 € | 49,45 € | |
| 0,86 € | 86,00 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,609 € | 304,50 € | |
Similar Products
Datasheet
Models
Other
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
