T495A475M010ATA4K5

KEMET
80-T495A475M10ATA4K5
T495A475M010ATA4K5

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 20% ESR=4.5Ohms AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,372 € 3,72 €
0,253 € 25,30 €
0,206 € 103,00 €
0,191 € 191,00 €
Full Reel (Order in multiples of 2000)
0,174 € 348,00 €
0,163 € 652,00 €
0,15 € 1.500,00 €
0,141 € 3.384,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
T495 Auto
4.7 uF
10 VDC
20 %
4.5 Ohms
1206
A Case
- 55 C
+ 125 C
AEC-Q200
Brand: KEMET
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T495 Low ESR Tantalum Capacitors

KEMET T495 Low ESR MnO2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50VDC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.