T494A156K010AT
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 10V 15uF 1206 10% ESR=4ohms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,645 € | 0,65 € | |
| 0,477 € | 4,77 € | |
| 0,384 € | 38,40 € | |
| 0,341 € | 170,50 € | |
| 0,327 € | 327,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,247 € | 494,00 € | |
Similar Products
Datasheet
Models
Other
PCN
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria

KEMET is changing the marking of the T494 and T495 series in the
polarity band starting the 40th week of 2016 (date code
640).Details on product detail page.
.
Please contact a Mouser Technical Sales Representative for
further information.