T494A104K035AT

KEMET
80-T494A104K035
T494A104K035AT

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 35V 0.1uF 1206 10% ESR=10ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.122

Stock:
5.122 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,237 € 2,37 €
0,214 € 21,40 €
0,184 € 92,00 €
0,172 € 172,00 €
Full Reel (Order in multiples of 2000)
0,16 € 320,00 €
0,147 € 588,00 €
0,137 € 1.370,00 €
0,136 € 3.264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
T494
100 nF
35 VDC
10 %
10 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dissipation Factor DF: 4
Leakage Current: 500 nA
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Ripple Current: 87 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
KEMET is changing the marking of the T494 and T495 series in the
polarity band starting the 40th week of 2016 (date code
640).Details on product detail page.
.
Please contact a Mouser Technical Sales Representative for
further information.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

T494 Industrial-Grade Tantalum Capacitors

KEMET T494 Industrial-Grade Tantalum Capacitors offer a lower ESR than the T491 series and are designed for highly automated surface-mount processes and equipment. KEMET T494 capacitors offer 100% matte tin as a standard termination and provide excellent wetting characteristics and compatibility with surface-mount solder systems. Other features include capacitance values of 0.1µF to 1,000µF, a voltage rating of 2.5VDC to 50VDC, low-profile cases, and an operating temperature range -55°C to +125°C.