T493A104K050BH6210

KEMET
80-T493A14K050BH6210
T493A104K050BH6210

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 50V 0.1uF 10% ESR=20Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
8,90 € 17.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS: N
Reel
T493_DLA
0.1 uF
50 VDC
10 %
20 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KEMET
Dissipation Factor DF: 4
Leakage Current: 100 nA
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

T493 / T497 COTS Capacitors

KEMET T493 and T497 Series COTS MnO2 Capacitors are designed for the Commercial-Off-The-Shelf (COTS) requirements of military, aerospace, and medical applications. The surface mount COTS Capacitors are highly reliable with standard ESR and symmetrical, compliant terminations. The capacitors (CWR11 style) are tested with Group A of MIL-PRF-55365. KEMET's T497 Series COTS MnO2 Capacitors are high grade, COTS versions of CWR09, 19, and 29 products and were developed using conservative design characteristics to produce a very robust capacitor with low leakage current capabilities. The T497 features 100% thermal shock.