T491C226M025AT4539
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 25V 22uF 20%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,11 € | 1,11 € | |
| 0,759 € | 7,59 € | |
| 0,552 € | 55,20 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,458 € | 229,00 € | |
| 0,426 € | 426,00 € | |
| 0,39 € | 975,00 € | |
| 0,366 € | 1.830,00 € | |
| 0,341 € | 3.410,00 € | |
| 0,33 € | 8.250,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
