T491C225K025AT7634
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 25V 2.2uF 10%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,688 € | 0,69 € | |
| 0,468 € | 4,68 € | |
| 0,319 € | 31,90 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,261 € | 130,50 € | |
| 0,241 € | 241,00 € | |
| 0,218 € | 545,00 € | |
| 0,205 € | 1.025,00 € | |
| 0,188 € | 1.880,00 € | |
| 0,178 € | 4.450,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
