T491B686M006AT4280
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 6V 68uF 20%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,74 € | 0,74 € | |
| 0,501 € | 5,01 € | |
| 0,341 € | 34,10 € | |
| 0,279 € | 139,50 € | |
| 0,258 € | 258,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,234 € | 468,00 € | |
| 0,218 € | 872,00 € | |
| 0,202 € | 2.020,00 € | |
| 0,191 € | 4.584,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
