T491B226M010AT7650
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 10V 22uF 20%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,576 € | 0,58 € | |
| 0,384 € | 3,84 € | |
| 0,239 € | 23,90 € | |
| 0,193 € | 96,50 € | |
| 0,177 € | 177,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,163 € | 326,00 € | |
| 0,146 € | 584,00 € | |
| 0,138 € | 1.380,00 € | |
| 0,134 € | 3.216,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
