T491B105K035ATAU00
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 35V 1uF 10%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,654 € | 0,65 € | |
| 0,441 € | 4,41 € | |
| 0,301 € | 30,10 € | |
| 0,246 € | 123,00 € | |
| 0,227 € | 227,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,206 € | 412,00 € | |
| 0,193 € | 772,00 € | |
| 0,178 € | 1.780,00 € | |
| 0,169 € | 4.056,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Bulgaria
