T491A155K035AH
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 35V 1.5uF 10% ESR=7Ohms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,439 € | 0,44 € | |
| 0,311 € | 3,11 € | |
| 0,23 € | 23,00 € | |
| 0,199 € | 99,50 € | |
| 0,188 € | 188,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,149 € | 298,00 € | |
Similar Products
Datasheet
Models
Other
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Bulgaria
