T491A105M025AT
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 25V 1.0uF 1206 20% ESR=8Ohms
In Stock: 21.229
-
Stock:
-
21.229 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,387 € | 0,39 € | |
| 0,176 € | 1,76 € | |
| 0,157 € | 15,70 € | |
| 0,126 € | 63,00 € | |
| 0,116 € | 116,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,108 € | 216,00 € | |
| 0,098 € | 392,00 € | |
| 0,097 € | 2.328,00 € | |
Alternative Packaging
Datasheet
KSIM
Models
Other
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Bulgaria

Kemet Commercial Tantalum Surface Mount Capacitors
Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.
Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.
Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0107-17