T491A105M016AT24787622

KEMET
80-T491A105M16AT2478
T491A105M016AT24787622

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 16V 1uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,365 € 3,65 €
0,249 € 24,90 €
0,203 € 101,50 €
0,187 € 187,00 €
Full Reel (Order in multiples of 2000)
0,17 € 340,00 €
0,159 € 636,00 €
0,147 € 1.470,00 €
0,139 € 3.336,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
T491
1 uF
16 VDC
20 %
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.8 mm (0.071 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KEMET
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

T491 Solid Tantalum Chip Capacitors

KEMET T491 Solid Tantalum Chip Capacitors are precision molded capacitors with low profile case sizes, extended range values, and a voltage range of 2.5VDC to 50VDC. The T491 series offers a capacitance range of 0.1µF to 1000µF and symmetrical, RoHS compliant terminations. The KEMET T491 Series Solid Tantalum Chip Capacitors meet or exceed EIA standard 535BAAC.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of the propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and their associated sensors and controllers.