T490T686M006ATE600

KEMET
80-T490T686M06ATE600
T490T686M006ATE600

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 6.3V 68uF 20% ESR=0.6Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,469 € 4,69 €
0,372 € 37,20 €
0,328 € 164,00 €
0,313 € 313,00 €
Full Reel (Order in multiples of 2500)
0,264 € 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
T490
68 uF
6.3 VDC
20 %
600 mOhms
1210
3528
T Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.1 mm (0.043 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

T490 Commercial Grade Capacitors

KEMET T490 Commercial Grade MnO2 Capacitors are designed for demanding applications that require a low temperature. These tantalum surface-mount capacitors feature capacitance values of 47μF to 470μF and a voltage range of 4VDC to 10VDC. The capacitors meet RoHS compliance with leads constructed of 100% matte tin and a green molding compound. The series is classified as Moisture Sensitivity Level (MSL) 1 under J STD 020. Typical applications for KEMET T490 capacitors include decoupling and filtering in communications end applications such as cellphones and consumer mobile