T489D476K025ATA540

KEMET
80-T489D476K025A540
T489D476K025ATA540

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=540mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,60 € 16,00 €
1,38 € 69,00 €
1,21 € 121,00 €
Full Reel (Order in multiples of 500)
0,946 € 473,00 €
0,92 € 9.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
T489
47 uF
25 VDC
10 %
83 mOhms
2917
7343
D Case
- 55 C
+ 125 C
AEC-Q200
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 446,844 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

T489 Low DC Leakage Capacitors

KEMET's T489 Series Low DC Leakage MnO2 Capacitors provide a DC leakage current that is 25% lower than the commercial T491 Series. The T489 Series Low DC Leakage MnO2 Capacitors from KEMET offer a capacitance range of 0.1µF to 470µF, capacitance tolerances of ±10% and ±20%, improved reliability, voltage rating of 6.3VDC to 50VDC, and low ESR options. T489 Series Capacitors meet or exceed the requirements of EIA standard 535BAAC and are ideal for applications that include decoupling and filtering in industrial and automotive high-end applications.