T398E106M025AT7301

80-T398E106M25AT-TR
T398E106M025AT7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 25V 10uF 20%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
10 uF
25 VDC
Radial
2.54 mm (0.1 in)
10.5 mm (0.413 in)
5.5 mm
20 %
2.5 Ohms
- 55 C
+ 125 C
Inside Kink
Dipped 3-Lead
T398
Reel
Brand: KEMET
Dissipation Factor DF: 6
Height: 5.8 mm
Lead Diameter: 0.5 mm
Leakage Current: 2 uA
Package/Case: Case E
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Width: 5.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.