T351C106K010AT

KEMET
80-T351C106K10AT
T351C106K010AT

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10volts 10uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,22 € 4,22 €
3,04 € 30,40 €
2,57 € 128,50 €
2,43 € 243,00 €
2,18 € 1.090,00 €
2,10 € 2.100,00 €
2,00 € 4.000,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
10 uF
10 VDC
Radial
2.54 mm (0.1 in)
10.7 mm (0.421 in)
5 mm
10 %
5 Ohms
- 55 C
+ 125 C
Stand Off
Dipped
T351
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 800 nA
Package/Case: Case C
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 1,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99