T350A105M025AS

KEMET
80-T350A105M025
T350A105M025AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 25volts 1uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,14 € 21,40 €
1,85 € 92,50 €
1,63 € 163,00 €
1,43 € 715,00 €
1,17 € 1.170,00 €
1,15 € 11.500,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
1 uF
25 VDC
Radial
2.54 mm (0.1 in)
7.1 mm (0.28 in)
4.5 mm
20 %
10 Ohms
- 55 C
+ 125 C
Straight
Dipped
T350
Bulk
Brand: KEMET
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.