T322D685M035AT7200
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid Leaded 35V 6.8uF 20%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
52 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 6,42 € | 6,42 € | |
| 4,74 € | 47,40 € | |
| 4,15 € | 207,50 € | |
| 3,70 € | 370,00 € | |
| 3,51 € | 1.755,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 2,95 € | 7.375,00 € | |
Similar Products
Datasheet
Models
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210080
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
Bulgaria
