T322A104M050ASTR

KEMET
80-T322A104M050-TR
T322A104M050ASTR

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded .100UF 50.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
1,87 € 8.415,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
0.1 uF
50 VDC
Axial
6.6 mm (0.26 in)
2.41 mm
20 %
26 Ohms
- 55 C
+ 85 C
Molded
T322
Reel
Brand: KEMET
Dissipation Factor DF: 3
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 4500
Subcategory: Capacitors
Width: 0.51 mm
Part # Aliases: T322A104M050AS7200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.