T110A474J100AS
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid Leaded 100volts 0.47uF 5%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
52 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 21,40 € | 3.210,00 € |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210020
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
Bulgaria

Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0922-1