T110A105K015AT

KEMET
80-T110A105K015AT
T110A105K015AT

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 15volts 1uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,47 € 10,47 €
7,88 € 78,80 €
6,98 € 349,00 €
5,66 € 566,00 €
5,65 € 3.390,00 €
5,45 € 11.445,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
1 uF
15 VDC
Axial
7.26 mm (0.286 in)
3.43 mm
10 %
17 Ohms
- 55 C
+ 125 C
Hermetically Sealed
T110
Bulk
Brand: KEMET
Dissipation Factor DF: 3
Height: 0.51 mm
Lead Diameter: 0.51 mm
Leakage Current: 300 nA
Package/Case: Case A
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum MnO2 MIL-SPEC Capacitors

KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.