T110A105K010AS7200

80-T110A105K010-TR
T110A105K010AS7200

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10volts 1uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
1 uF
10 VDC
Axial
7.26 mm (0.286 in)
3.43 mm
10 %
20 Ohms
- 55 C
+ 125 C
Hermetically Sealed
T110
Reel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dissipation Factor DF: 3
Lead Diameter: 0.51 mm
Leakage Current: 300 nA
Package/Case: Case A
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum MnO2 MIL-SPEC Capacitors

KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.