SU9H-R03090

KEMET
80-SU9H-R03090
SU9H-R03090

Mfr.:

Description:
Common Mode Chokes / Filters 250V 0.3A 9mH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,869 € 8,69 €
0,809 € 20,23 €
0,714 € 71,40 €
0,659 € 164,75 €
0,623 € 311,50 €
0,55 € 550,00 €
0,549 € 1.098,00 €
0,53 € 2.650,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SU-9H
PCB Mount
Through Hole
1 Channel
9 mH
300 mA
3 Ohms
- 25 C
+ 120 C
Tray
4 mm
15.5 mm
12.5 mm
Tray
AC Line Filters
High Frequency Common Mode Filters
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Diameter: 17 mm
Filter Type: Common mode
Product Type: Common Mode Chokes
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Part # Aliases: UALSU9HR030900
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99