SSHB10HS-13030

KEMET
80-SSHB10HS-13030
SSHB10HS-13030

Mfr.:

Description:
Common Mode Chokes / Filters 250VAC 1.3A 3mH 11.5mm DualMode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,39 € 13,90 €
1,26 € 31,50 €
1,20 € 144,00 €
1,13 € 339,00 €
1,07 € 577,80 €
1,01 € 1.030,20 €
0,998 € 2.514,96 €
0,955 € 4.813,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SSHB10HS
PCB Mount
Through Hole
1 Channel
3 mH
1.3 A
250 mOhms
- 25 C
+ 130 C
Tray
3.5 mm
17 mm
15.5 mm
Tray
AC Line Filters
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Diameter: 22 mm
Filter Type: Dual mode
Lead Diameter: 0.7 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 60
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: UALSB1S1303000
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99